
137-0403-011 | |
|---|---|
DigiKey Part Number | 24-137-0403-011-ND |
Manufacturer | |
Manufacturer Product Number | 137-0403-011 |
Description | TNC STRAIGHT CRIMP PLUG, RG316, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,086.09000 | ₹5,086.09 |
| 10 | ₹4,322.89900 | ₹43,228.99 |
| 25 | ₹4,052.39840 | ₹1,01,309.96 |
| 50 | ₹3,859.13040 | ₹1,92,956.52 |
| 100 | ₹3,675.16270 | ₹3,67,516.27 |
| 250 | ₹3,497.97132 | ₹8,74,492.83 |