
137-0403-101 | |
|---|---|
DigiKey Part Number | 24-137-0403-101-ND |
Manufacturer | |
Manufacturer Product Number | 137-0403-101 |
Description | TNC R/A CRIMP PLUG, RG316 (LOW P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,794.19000 | ₹6,794.19 |
| 10 | ₹5,775.01600 | ₹57,750.16 |
| 25 | ₹5,413.65920 | ₹1,35,341.48 |
| 50 | ₹5,155.47820 | ₹2,57,773.91 |
| 100 | ₹4,909.76530 | ₹4,90,976.53 |