Similar



142-0701-326 | |
|---|---|
DigiKey Part Number | J497-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-326 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,936.41000 | ₹1,936.41 |
| 10 | ₹1,645.29200 | ₹16,452.92 |
| 25 | ₹1,542.26560 | ₹38,556.64 |
| 50 | ₹1,468.66720 | ₹73,433.36 |
| 100 | ₹1,398.61000 | ₹1,39,861.00 |
| 250 | ₹1,311.11584 | ₹3,27,778.96 |
| 500 | ₹1,248.61972 | ₹6,24,309.86 |

