
142-1701-421 | |
|---|---|
DigiKey Part Number | 24-142-1701-421-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-421 |
Description | SMA BULKHEAD JACK, POST CONTACT, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,238.10000 | ₹4,238.10 |
| 10 | ₹3,602.29100 | ₹36,022.91 |
| 25 | ₹3,376.83680 | ₹84,420.92 |
| 50 | ₹3,215.77440 | ₹1,60,788.72 |
| 100 | ₹3,062.42740 | ₹3,06,242.74 |
| 250 | ₹2,870.97120 | ₹7,17,742.80 |