
415-0536-036 | |
|---|---|
DigiKey Part Number | 24-415-0536-036-ND |
Manufacturer | |
Manufacturer Product Number | 415-0536-036 |
Description | COAX CBL 2.4MM TO 2.4MM 36" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 2.44mm OD Coaxial Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 2.44mm OD Coaxial Cable | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,949.39000 | ₹26,949.39 |
| 10 | ₹22,911.26900 | ₹2,29,112.69 |
| 25 | ₹21,478.92560 | ₹5,36,973.14 |