Cable Assembly Coaxial 2.4mm to 2.4mm 2.44mm OD Coaxial Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0536-MM500

DigiKey Part Number
24-415-0536-MM500-ND
Manufacturer
Manufacturer Product Number
415-0536-MM500
Description
COAX CBL 2.4MM TO 2.4MM 19.6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 2.44mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.4mm Plug
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
19.69" (500.00mm)
Style
2.4mm to 2.4mm
Cable Type
2.44mm OD Coaxial Cable
1st Connector
2.4mm Plug
Frequency - Max
50 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹22,618.11000₹22,618.11
10₹19,227.90600₹1,92,279.06
25₹18,025.71360₹4,50,642.84
50₹17,698.35100₹8,84,917.55
Manufacturers Standard Package