Cable Assembly Coaxial 1.85mm to 1.85mm 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0537-018

DigiKey Part Number
24-415-0537-018-ND
Manufacturer
Manufacturer Product Number
415-0537-018
Description
COAX CBL 1.85MM TO 1.85MM 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
67 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹32,096.05000₹32,096.05
10₹27,286.81800₹2,72,868.18
25₹26,236.51840₹6,55,912.96
Manufacturers Standard Package