
415-0543-MM100 | |
|---|---|
DigiKey Part Number | 24-415-0543-MM100-ND |
Manufacturer | |
Manufacturer Product Number | 415-0543-MM100 |
Description | COAX CBL 2.4MM TO SMP 3.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to SMP 0.047" Flexible Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to SMP | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 67 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,037.20000 | ₹17,037.20 |
| 10 | ₹14,483.15400 | ₹1,44,831.54 |
| 25 | ₹13,577.42400 | ₹3,39,435.60 |
| 50 | ₹13,124.09260 | ₹6,56,204.63 |