
PTWY-18-124 | |
|---|---|
DigiKey Part Number | PTWY-18-124-ND |
Manufacturer | |
Manufacturer Product Number | PTWY-18-124 |
Description | COAX CBL TRB TO TRB 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB Twinaxial 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector TRB Plug |
Manufacturer Cinch Connectivity Solutions Trompeter | 2nd Contact Gender Male |
Packaging Bulk | Length 18.00" (457.20mm) |
Part Status Active | Cable Type Twinaxial |
Style TRB to TRB | Overall Impedance 124 Ohms |
1st Connector TRB Plug | Base Product Number |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹11,026.48200 | ₹1,10,264.82 |