cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC8P-221

DigiKey Part Number
SPC8P-221-ND
Manufacturer
Manufacturer Product Number
SPC8P-221
Description
SIZE 8 TWINAX PIN JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pin Contact Coax Crimp TRS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
Packaging
Bulk
Part Status
Active
Cable Group
Twinax
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Pin
Type
TRS
Mounting Type
-
Impedance
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹5,076.46000₹50,764.60
Manufacturers Standard Package