
UBJ28GF | |
|---|---|
DigiKey Part Number | 1097-1362-ND |
Manufacturer | |
Manufacturer Product Number | UBJ28GF |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
EDA/CAD Models | UBJ28GF Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Filter |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Base Product Number |
Style Straight |