
C-617610189 | |
|---|---|
DigiKey Part Number | 116-C-617610189-ND |
Manufacturer | |
Manufacturer Product Number | C-617610189 |
Description | C-ENX GALLEY CONNECTOR PLUG ASSE |
Customer Reference | |
Detailed Description | Plug - Shell Connector Arinc Crimp 25Q1/6//// |
Datasheet | Datasheet |
EDA/CAD Models | C-617610189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Shell Style | Plug - Shell | |
Class | Environmental | |
Class Code | E | |
Shell Size | 2 Inserts | |
Cavity A | 25Q1 | |
Cavity B | 6 | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Sealed | |
Shell Plating | Nickel | |
Termination | Crimp | |
Features | Cinch Nuts (6-32), Dust Cap | |
Note | - | |
Base Product Number |