
CGP-1400-02-29M-05 | |
|---|---|
DigiKey Part Number | 116-CGP-1400-02-29M-05-ND |
Manufacturer | |
Manufacturer Product Number | CGP-1400-02-29M-05 |
Description | 2.92 MM, 2-WAY POWER DIVIDER, 25 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 25 GHz ~ 40 GHz Isolation (Min) 15dB, 1.85 VSWR (Max) Module |
Datasheet | Datasheet |
EDA/CAD Models | CGP-1400-02-29M-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 25 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 15dB, 1.85 VSWR (Max) | |
Size / Dimension | 1.260" L x 0.690" W x 0.390" H (32.00mm x 17.53mm x 9.91mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62,318.14000 | ₹62,318.14 |