
M3933/25-61S | |
|---|---|
DigiKey Part Number | 116-M3933/25-61S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-61S |
Description | RF ATTENUATOR 1.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹46,731.65000 | ₹1,86,926.60 |