
T2K-DTL202-24VM | |
|---|---|
DigiKey Part Number | 116-T2K-DTL202-24VM-ND |
Manufacturer | |
Manufacturer Product Number | T2K-DTL202-24VM |
Description | TFOCA II MEDIA CONVERTER, MM, 13 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 500m, 1km | |
MTU | - | |
Voltage - Input | 9V ~ 32V | |
Connector Type | - | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 71°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹4,43,013.32600 | ₹22,15,066.63 |