
GRM158C80E226ME15D | |
|---|---|
DigiKey Part Number | 490-GRM158C80E226ME15DTR-ND - Tape & Reel (TR) 490-GRM158C80E226ME15DCT-ND - Cut Tape (CT) 490-GRM158C80E226ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158C80E226ME15D |
Description | CAP CER 22F 2.5V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.87400 | ₹208.74 |
| 50 | ₹15.39440 | ₹769.72 |
| 100 | ₹13.70770 | ₹1,370.77 |
| 500 | ₹10.87108 | ₹5,435.54 |
| 1,000 | ₹9.99606 | ₹9,996.06 |
| 2,500 | ₹9.07296 | ₹22,682.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹8.36077 | ₹66,886.16 |
| 16,000 | ₹7.95162 | ₹1,27,225.92 |
| 24,000 | ₹7.74671 | ₹1,85,921.04 |
| 40,000 | ₹7.51953 | ₹3,00,781.20 |
| 56,000 | ₹7.38672 | ₹4,13,656.32 |
| 80,000 | ₹7.25893 | ₹5,80,714.40 |
| 96,000 | ₹7.19838 | ₹6,91,044.48 |