
CFM50S360-P | |
|---|---|
DigiKey Part Number | 2034-CFM50S360-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM50S360-P |
Description | AC/DC CONVERTER 36V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 1.39A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.39A | |
Power (Watts) | 50 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,645.66000 | ₹1,645.66 |
| 5 | ₹1,567.38800 | ₹7,836.94 |
| 10 | ₹1,534.86700 | ₹15,348.67 |
| 25 | ₹1,492.83960 | ₹37,320.99 |
| 50 | ₹1,461.84600 | ₹73,092.30 |
| 100 | ₹1,431.46740 | ₹1,43,146.74 |
| 250 | ₹1,392.28456 | ₹3,48,071.14 |
| 500 | ₹1,363.35218 | ₹6,81,676.09 |