AC DIN Rail Power Supply 1 Output 3.3V 8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM60C033-DR

DigiKey Part Number
2034-3760-ND
Manufacturer
Manufacturer Product Number
CFM60C033-DR
Description
AC/DC DIN RAIL SUPPLY 3.3V 26W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 3.3V 8A
Datasheet
 Datasheet
EDA/CAD Models
CFM60C033-DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
8A
Power (Watts)
26W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Efficiency
72%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,414.22000₹4,414.22
24₹3,693.81542₹88,651.57
48₹3,553.04625₹1,70,546.22
72₹3,473.21042₹2,50,071.15
120₹3,375.17358₹4,05,020.83
264₹3,229.28318₹8,52,530.76
Manufacturers Standard Package