
CFM80S240 | |
|---|---|
DigiKey Part Number | 2034-3802-ND |
Manufacturer | |
Manufacturer Product Number | CFM80S240 |
Description | AC/DC CONVERTER 24V 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM80S240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.35 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,228.89000 | ₹3,228.89 |
| 5 | ₹3,075.13800 | ₹15,375.69 |
| 10 | ₹3,011.11900 | ₹30,111.19 |
| 25 | ₹2,928.72400 | ₹73,218.10 |
| 50 | ₹2,867.89240 | ₹1,43,394.62 |
| 100 | ₹2,808.29990 | ₹2,80,829.99 |
| 250 | ₹2,731.43820 | ₹6,82,859.55 |