DC DIN Rail Power Supply 1 Output 12V 6.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75W-48S12-DIN

DigiKey Part Number
2034-3434-ND
Manufacturer
Manufacturer Product Number
CHB75W-48S12-DIN
Description
DC/DC DIN RAIL SUPPLY 12V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 6.25A
Datasheet
 Datasheet
EDA/CAD Models
CHB75W-48S12-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6.25A
Power (Watts)
75W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 100°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense
Size / Dimension
3.98" L x 2.54" W x 1.03" H (101.2mm x 64.6mm x 26.2mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,431.36000₹9,431.36
Manufacturers Standard Package