CQB150W14-72S12-C-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹16,864.80000
Datasheet

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 5
Unit Price: ₹19,142.27000
Datasheet

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹16,864.80000
Image for CQB150W14-72S12-C-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB150W14-72S12-C-B

DigiKey Part Number
2034-CQB150W14-72S12-C-B-ND
Manufacturer
Manufacturer Product Number
CQB150W14-72S12-C-B
Description
ISOLATED DCDC CONVERTER,150W,12-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 12V - 160V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹19,142.27000₹19,142.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.