Isolated Module DC DC Converter 1 Output 24V 6.3A 12V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB150W14-72S24

DigiKey Part Number
2034-CQB150W14-72S24-ND
Manufacturer
Manufacturer Product Number
CQB150W14-72S24
Description
ISOLATED DC/DC CONVERTERS 150W,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.3A 12V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.3A
Power (Watts)
151 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹16,864.80000₹16,864.80
5₹16,235.79600₹81,178.98
10₹15,971.70800₹1,59,717.08
25₹15,628.70880₹3,90,717.72
50₹15,373.78900₹7,68,689.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.