
DH15W10-800S15P | |
|---|---|
DigiKey Part Number | 2034-DH15W10-800S15P-ND |
Manufacturer | |
Manufacturer Product Number | DH15W10-800S15P |
Description | ISOLATED DC-DC CONVERTERS 15W 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 150V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5.656 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,020.98000 | ₹4,020.98 |
| 6 | ₹3,855.10500 | ₹23,130.63 |
| 12 | ₹3,792.51500 | ₹45,510.18 |
| 30 | ₹3,711.22567 | ₹1,11,336.77 |
| 54 | ₹3,659.93185 | ₹1,97,636.32 |
| 102 | ₹3,605.18363 | ₹3,67,728.73 |
| 252 | ₹3,528.61730 | ₹8,89,211.56 |