EC3A37 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹1,227.26000
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 600mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A37

DigiKey Part Number
2034-1220-ND
Manufacturer
Manufacturer Product Number
EC3A37
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A37 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,115.44000₹1,115.44
5₹1,074.24800₹5,371.24
10₹1,056.82200₹10,568.22
30₹1,029.79833₹30,893.95
50₹1,017.46060₹50,873.03
100₹1,000.91080₹1,00,091.08
250₹979.42588₹2,44,856.47
500₹963.46310₹4,81,731.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.