EC3AB25M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: $14.99000
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AB25M

DigiKey Part Number
2034-1493-ND
Manufacturer
Manufacturer Product Number
EC3AB25M
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AB25M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$16.19000$16.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.