
EC4BW07 | |
|---|---|
DigiKey Part Number | 2034-2196-ND |
Manufacturer | |
Manufacturer Product Number | EC4BW07 |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4BW07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,362.27000 | ₹2,362.27 |
| 5 | ₹2,274.11200 | ₹11,370.56 |
| 10 | ₹2,237.30300 | ₹22,373.03 |
| 30 | ₹2,180.05533 | ₹65,401.66 |
| 50 | ₹2,153.86400 | ₹1,07,693.20 |
| 100 | ₹2,118.78870 | ₹2,11,878.87 |
| 250 | ₹2,073.26548 | ₹5,18,316.37 |