Isolated Module DC DC Converter 1 Output 5V 2A 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4BW11

DigiKey Part Number
2034-2197-ND
Manufacturer
Manufacturer Product Number
EC4BW11
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4BW11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,905.54000₹2,905.54
5₹2,797.25800₹13,986.29
12₹2,740.13417₹32,881.61
36₹2,669.93417₹96,117.63
60₹2,637.84717₹1,58,270.83
108₹2,601.37352₹2,80,948.34
252₹2,549.60595₹6,42,500.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.