
CFB750-300S36N-CMFD | |
|---|---|
DigiKey Part Number | 2034-CFB750-300S36N-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CFB750-300S36N-CMFD |
Description | DC/DC CONVERTER 36V 749W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 36V 20.8A 425V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 425V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20.8A | |
Power (Watts) | 749W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.45" L x 4.33" W x 1.65" H (240.0mm x 110.0mm x 41.9mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,418.36000 | ₹33,418.36 |
| 5 | ₹32,171.16200 | ₹1,60,855.81 |
| 10 | ₹31,647.27000 | ₹3,16,472.70 |
| 25 | ₹30,966.78880 | ₹7,74,169.72 |