Isolated Module DC DC Converter 1 Output 24V 3.12A 180V - 450V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB75-300S24-F

DigiKey Part Number
2034-CQB75-300S24-F-ND
Manufacturer
Manufacturer Product Number
CQB75-300S24-F
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.12A 180V - 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
450V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.12A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Baseplate, Heat Sink, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,791.05000₹9,791.05
5₹9,426.69600₹47,133.48
20₹9,122.53650₹1,82,450.73
40₹8,973.92825₹3,58,957.13
60₹8,888.04967₹5,33,282.98
100₹8,780.92610₹8,78,092.61
Manufacturers Standard Package