DC DIN Rail Power Supply 2 Output 12V -12V 1.25A, 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5SBW-24D12-DMF

DigiKey Part Number
2034-EC5SBW-24D12-DMF-ND
Manufacturer
Manufacturer Product Number
EC5SBW-24D12-DMF
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 12V -12V 1.25A, 1.25A
Datasheet
 Datasheet
EDA/CAD Models
EC5SBW-24D12-DMF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
2
AC Voltage - Input
-
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Remote On/Off
Size / Dimension
3.31" L x 1.48" W x 1.21" H (84.1mm x 37.6mm x 30.7mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,298.56000₹5,298.56
10₹4,657.43600₹46,574.36
25₹4,424.24760₹1,10,606.19
50₹4,255.65560₹2,12,782.78
100₹4,093.47460₹4,09,347.46
Manufacturers Standard Package