Image for EC7AW18-72D12-EDRTP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7AW18-72D12-EDRTP

DigiKey Part Number
2034-EC7AW18-72D12-EDRTP-ND
Manufacturer
Manufacturer Product Number
EC7AW18-72D12-EDRTP
Description
10WENCLOSED DINRAIL MOUNT DC-DC,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 12V -12V 416mA, 416mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
2
AC Voltage - Input
-
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
160V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Efficiency
85%
Operating Temperature
-40°C ~ 100°C (With Derating)
Features
Remote On/Off
Size / Dimension
0.80" L x 2.14" W x 4.00" H (20.3mm x 54.4mm x 101.6mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,215.16000₹9,215.16
Manufacturers Standard Package