
EC7AW18-72S15-EDRTP | |
|---|---|
DigiKey Part Number | 2034-EC7AW18-72S15-EDRTP-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW18-72S15-EDRTP |
Description | 10W ENCLOSED DIN RAIL MOUNT DC-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 668mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 160V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 668mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Remote On/Off | |
Size / Dimension | 0.80" L x 2.14" W x 4.00" H (20.3mm x 54.4mm x 101.6mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,215.16000 | ₹9,215.16 |