
EC7AW18-72S15 | |
|---|---|
DigiKey Part Number | 2034-EC7AW18-72S15-ND |
Manufacturer | |
Manufacturer Product Number | EC7AW18-72S15 |
Description | PWR SUPP, BATT, CONDITIONERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 668mA 8.5V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 668mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,626.80000 | ₹3,626.80 |
| 5 | ₹3,492.05200 | ₹17,460.26 |
| 10 | ₹3,435.39500 | ₹34,353.95 |
| 25 | ₹3,361.81560 | ₹84,045.39 |
| 50 | ₹3,307.13380 | ₹1,65,356.69 |
| 100 | ₹3,253.26300 | ₹3,25,326.30 |
| 250 | ₹3,183.28968 | ₹7,95,822.42 |
