
ECLB40W-24D12 | |
|---|---|
DigiKey Part Number | 2034-2542-ND |
Manufacturer | |
Manufacturer Product Number | ECLB40W-24D12 |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.667A, 1.667A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ECLB40W-24D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A, 1.667A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,425.40000 | ₹4,425.40 |
| 5 | ₹4,260.65000 | ₹21,303.25 |
| 10 | ₹4,191.59900 | ₹41,915.99 |
| 25 | ₹4,101.78680 | ₹1,02,544.67 |
| 80 | ₹3,990.32938 | ₹3,19,226.35 |
| 160 | ₹3,925.25638 | ₹6,28,041.02 |