
PDF700S240-CMFC | |
|---|---|
DigiKey Part Number | 2034-PDF700S240-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | PDF700S240-CMFC |
Description | AC/DC CONVERTER 24V 600W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 25 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91.5% |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Open Frame | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,758.15000 | ₹36,758.15 |