
TR220MA560-01E13 VI | |
|---|---|
DigiKey Part Number | 2034-TR220MA560-01E13VI-ND |
Manufacturer | |
Manufacturer Product Number | TR220MA560-01E13 VI |
Description | AC/DC DESKTOP ADAPTER 56V 220W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56V 220 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 56V | |
Current - Output (Max) | 3.93A | |
Power (Watts) | 220 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.95" W x 1.75" H (180.0mm x 75.0mm x 44.5mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,568.45000 | ₹8,568.45 |
| 5 | ₹7,879.25000 | ₹39,396.25 |
| 10 | ₹7,599.87700 | ₹75,998.77 |
| 32 | ₹7,152.95750 | ₹2,28,894.64 |
| 64 | ₹6,899.24391 | ₹4,41,551.61 |
| 128 | ₹6,654.54328 | ₹8,51,781.54 |