13.5V 32 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR36M135-11G03 VI

DigiKey Part Number
2034-3867-ND
Manufacturer
Manufacturer Product Number
TR36M135-11G03 VI
Description
AC/DC DESKTOP ADAPTER 13.5V 32W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.5V 32 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Cincon Electronics Co. LTD
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-30°C ~ 60°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Form
Desktop (Class II)
Cord Length
70.9" (1.80m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
80 ~ 264 VAC
Size / Dimension
3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm)
Voltage - Output
13.5V
Approval Agency
CE, cURus, FCC, NEMKO, PSE
Current - Output (Max)
2.4A
Weight
0.331 lb (150.14 g)
Power (Watts)
32 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,921.50000₹1,921.50
Manufacturers Standard Package