
TRE06S050-A-11A03 VI | |
|---|---|
DigiKey Part Number | 2034-3840-ND |
Manufacturer | |
Manufacturer Product Number | TRE06S050-A-11A03 VI |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 80°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.05" L x 1.42" W x 0.99" H (52.0mm x 36.0mm x 25.2mm) | |
Approval Agency | CE, cULus, FCC | |
Weight | 0.121 lb (54.88 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,173.21000 | ₹1,173.21 |
| 5 | ₹1,078.72200 | ₹5,393.61 |
| 10 | ₹1,040.51500 | ₹10,405.15 |
| 25 | ₹991.98360 | ₹24,799.59 |
| 50 | ₹956.79660 | ₹47,839.83 |
| 100 | ₹922.85820 | ₹92,285.82 |
| 300 | ₹871.51587 | ₹2,61,454.76 |
| 500 | ₹848.63000 | ₹4,24,315.00 |