
TRE36A180-01G03 VI | |
|---|---|
DigiKey Part Number | 2034-TRE36A180-01G03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE36A180-01G03 VI |
Description | AC/DC DESKTOP ADAPTER 18V 36W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm) |
Voltage - Output 18V | Approval Agency CE, cULus, FCC, GS, PSE |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,795.69000 | ₹1,795.69 |
| 5 | ₹1,651.44200 | ₹8,257.21 |
| 10 | ₹1,592.82800 | ₹15,928.28 |
| 25 | ₹1,518.52160 | ₹37,963.04 |
| 50 | ₹1,464.67900 | ₹73,233.95 |
| 100 | ₹1,412.72770 | ₹1,41,272.77 |
| 250 | ₹1,346.86572 | ₹3,36,716.43 |
| 500 | ₹1,299.09670 | ₹6,49,548.35 |