TRG1509-U-11E03 VI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹1,438.79000
Datasheet
Image for TRG1509-U-11E03 VI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG1509-U-11E03 VI

DigiKey Part Number
2034-TRG1509-U-11E03VI-ND
Manufacturer
Manufacturer Product Number
TRG1509-U-11E03 VI
Description
ADAPTER AC-DC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9V 13 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
United Kingdom
Form
Wall Mount (Class I)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.4A
Power (Watts)
13 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.8" (1.80m)
Input Connector
BS 1363
Size / Dimension
2.84" L x 1.38" W x 2.70" H (72.0mm x 35.0mm x 68.7mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV, UKCA
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,464.88000₹1,464.88
Manufacturers Standard Package