
EC2SA01N | |
|---|---|
DigiKey Part Number | 2034-1030-ND |
Manufacturer | |
Manufacturer Product Number | EC2SA01N |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC2SA01N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹850.79000 | ₹850.79 |
| 5 | ₹819.29200 | ₹4,096.46 |
| 14 | ₹799.60214 | ₹11,194.43 |
| 28 | ₹786.62286 | ₹22,025.44 |
| 56 | ₹773.85982 | ₹43,336.15 |
| 112 | ₹761.27134 | ₹85,262.39 |
| 252 | ₹746.80075 | ₹1,88,193.79 |
| 504 | ₹734.62925 | ₹3,70,253.14 |