

CS47048C-DQZR | |
---|---|
DigiKey Part Number | 598-2307-2-ND - Tape & Reel (TR) 598-2307-1-ND - Cut Tape (CT) 598-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS47048C-DQZR |
Description | IC AUD SOC 32BIT 4CH 100LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CS47048C-DQZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | I2C, SPI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,286.93000 | ₹3,286.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹2,266.17822 | ₹11,33,089.11 |