
CS4207-DNZR | |
|---|---|
DigiKey Part Number | CS4207-DNZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4207-DNZR |
Description | IC CODEC AUD HDPN AMP COMM 48QFN |
Customer Reference | |
Detailed Description | Audio, HD Interface 24 b Serial 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4207-DNZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio, HD | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 3 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 110 | |
Voltage - Supply, Analog | 2.97V ~ 5.25V | |
Voltage - Supply, Digital | 2.97V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |