


CS493105-CLZR | |
|---|---|
DigiKey Part Number | CS493105-CLZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS493105-CLZR |
Description | IC DECODER AUD MULTI STD 44-PLCC |
Customer Reference | |
Detailed Description | Audio Decoder IC MP3 Players, Portable Media Players 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CS493105-CLZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio Decoder | |
Applications | MP3 Players, Portable Media Players | |
Voltage - Supply, Analog | 2.37V ~ 2.63V | |
Voltage - Supply, Digital | 2.37V ~ 2.63V | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Base Product Number |