Image for CS495314-DVZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS495314-DVZ

DigiKey Part Number
598-1944-ND
Manufacturer
Manufacturer Product Number
CS495314-DVZ
Description
IC DSP DECODER 32BIT 128-LQFP
Customer Reference
Detailed Description
Audio Decoder IC 128-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
CS495314-DVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
3.13V ~ 3.46V
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Digital
3.13V ~ 3.46V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
128-LQFP
Type
Audio Decoder
Supplier Device Package
128-LQFP (14x20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 21/07/2026
All prices are in INR
Tray
QuantityUnit PriceExt Price
72₹4,173.16681₹3,00,468.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.