
LOQ-6490-EVK | |
|---|---|
DigiKey Part Number | 6354-LOQ-6490-EVK-ND |
Manufacturer | Lantronix Canada ULC |
Manufacturer Product Number | LOQ-6490-EVK |
Description | OPEN Q 6490CS ANDROID DEV KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6490CS Open-Q™ 6490CS Open-Q™ MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | 6490CS | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,91,031.30000 | ₹1,91,031.30 |
