


CS5530-CSZ | |
|---|---|
DigiKey Part Number | 598-1198-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5530-CSZ |
Description | IC ADC 24BIT 20-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5530-CSZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Cirrus Logic Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog ±3V, 0V ~ 5V |
Part Status Obsolete | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Features Selectable Address |
Sampling Rate (Per Second) 3.84k | Operating Temperature -20°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
