


CS8427-CSZR | |
|---|---|
DigiKey Part Number | CS8427-CSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS8427-CSZR |
Description | IC AUDIO TX 2-CH 28-SOIC |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 2 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8427-CSZR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Cirrus Logic Inc. | Operating Temperature -10°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications 8kHz ~ 108kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Transceiver | Grade Automotive |
Applications Audio, Musical Instruments | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 28-SOIC |
Interface I2C, SPI | Base Product Number |