


CS8900A-IQZ | |
|---|---|
DigiKey Part Number | 598-1130-ND |
Manufacturer | |
Manufacturer Product Number | CS8900A-IQZ |
Description | IC LAN ETHERNET CTLR 5V 100LQFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY ISA Interface 100-LQFP (14x14) |
EDA/CAD Models | CS8900A-IQZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | ISA | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 95mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |