


EP9301-CQZR | |
|---|---|
DigiKey Part Number | EP9301-CQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EP9301-CQZR |
Description | IC MPU EP9 166MHZ 208LQFP |
Customer Reference | |
Detailed Description | ARM920T Microprocessor IC EP9 1 Core, 32-Bit 166MHz 208-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP9301-CQZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Core Processor | ARM920T | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 166MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 1/10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | Hardware ID | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-LQFP | |
Additional Interfaces | AC'97, I2S, IrDA, SPI, UART | |
Base Product Number |